Multiple Conductor Cables

Results: 4
Manufacturer
Alpha WirePrysmian Group
Series
Ultra Flex®Xtra-Guard® Flex
Conductor Strand
26/30105/38
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.300" (7.62mm)0.331" (8.41mm)0.338" (8.59mm)
Length
100.0' (30.5m)250.0' (76.2m)
Jacket Color
BlackSlateYellow
Ratings
-ISO 10993, UL Style 2587UL Style 2587
Features
-Biological CompatibilityOil Resistant
Voltage
300 V600 V
Operating Temperature
-50°C ~ 105°C-
Usage
-Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)Thermoplastic Elastomer (TPE)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
89013.35.01
89013.35.01
CABLE 3COND 16AWG BLACK
Prysmian Group
34
In Stock
1 : ¥2,128.05000
Spool
Spool
Active
Multi-Conductor
3
16 AWG
26/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.338" (8.59mm)
-
250.0' (76.2m)
Black
-
Oil Resistant
300 V
-50°C ~ 105°C
Cord and Cordset
0.0300" (0.762mm)
Thermoplastic Elastomer (TPE)
89013.35.05
89013.35.05
CABLE 3COND 16AWG YELLOW
Prysmian Group
2,750
In Stock
250 : ¥7.94100
Spool
Spool
Active
Multi-Conductor
3
16 AWG
26/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.338" (8.59mm)
-
250.0' (76.2m)
Yellow
-
Oil Resistant
300 V
-50°C ~ 105°C
Cord and Cordset
0.0300" (0.762mm)
Thermoplastic Elastomer (TPE)
65603 SLxxx
65603 SL005
CABLE 3COND 16AWG SLATE 100'
Alpha Wire
16
In Stock
1 : ¥1,878.08000
Spool
Spool
Active
Multi-Conductor
3
16 AWG
26/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.300" (7.62mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 2587
Biological Compatibility
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
85603 BKxxx
85603 BK005
CABLE 3COND 16AWG BLACK 100'
Alpha Wire
2
In Stock
1 : ¥4,033.81000
Spool
Spool
Active
Multi-Conductor
3
16 AWG
105/38
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.331" (8.41mm)
-
100.0' (30.5m)
Black
UL Style 2587
-
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
Showing
of 4

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.