LCD, OLED, Graphic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Display Mode | Touchscreen | Diagonal Screen Size | Viewing Area | Backlight | Dot Pixels | Interface | Controller Type | Graphics Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥486.42000 Box | - | Box | Active | OLED - Passive Matrix | - | Capacitive | 2.7" (68.58mm) | 63.31mm W x 32.59mm H | Without Backlight | 128 x 64 | 8-Bit, Parallel, I2C, SPI | SSD1322 | Yellow | - | ||
85 In Stock | 1 : ¥486.42000 Box | - | Box | Active | OLED - Passive Matrix | - | Capacitive | 2.7" (68.58mm) | 63.31mm W x 32.59mm H | Without Backlight | 128 x 64 | 8-Bit, Parallel, I2C, SPI | SSD1322 | White | - | ||
94 In Stock | 1 : ¥471.23000 Bulk | - | Bulk | Active | TFT - Color, IPS (In-Plane Switching) | Transmissive | Capacitive | 3.5" (88.90mm) | 71.08mm W x 53.56mm H | LED | 640 x 480 (VGA) | I2C, MIPI | FL7703NI | Red, Green, Blue (RGB) | Black | ||
100 In Stock | 1 : ¥494.92000 Box | - | Box | Active | OLED - Passive Matrix | - | Capacitive | 2.7" (68.58mm) | 63.31mm W x 32.59mm H | Without Backlight | 128 x 64 | 8-Bit, Parallel, I2C, SPI | SSD1322 | Yellow | - | ||
97 In Stock | 1 : ¥494.92000 Box | - | Box | Active | OLED - Passive Matrix | - | Capacitive | 2.7" (68.58mm) | 63.31mm W x 32.59mm H | Without Backlight | 128 x 64 | 8-Bit, Parallel, I2C, SPI | SSD1322 | White | - |