Power Management - Specialized

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-VQFN-Exposed-Pad-RGZ
BQ500414QRGZRQ1
IC WIRELESS TRANSMITTER 48VQFN
Texas Instruments
0
In Stock
2,500
Marketplace
1 : ¥72.25000
Cut Tape (CT)
2,500 : ¥39.14028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New Designs
Wireless Power Transmitter
52mA
3V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN-Exposed-Pad-RGZ
BQ500414QRGZTQ1
IC WIRELESS TRANSMITTER 48VQFN
Texas Instruments
0
In Stock
2,750
Marketplace
250 : ¥57.14812
Tape & Reel (TR)
-
Tape & Reel (TR)
Bulk
Not For New Designs
Wireless Power Transmitter
52mA
3V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.