BQ500414QRGZRQ1 | |
---|---|
DigiKey Part Number | 296-38383-2-ND - Tape & Reel (TR) 296-38383-1-ND - Cut Tape (CT) 296-38383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500414QRGZRQ1 |
Description | IC WIRELESS TRANSMITTER 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500414QRGZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥66.23700 | ¥662.37 |
25 | ¥60.21720 | ¥1,505.43 |
100 | ¥54.19460 | ¥5,419.46 |
250 | ¥49.67820 | ¥12,419.55 |
500 | ¥45.16180 | ¥22,580.90 |
1,000 | ¥40.64568 | ¥40,645.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.14028 | ¥97,850.70 |