ADCs/DACs - Special Purpose

Results: 3
Packaging
Tape & Reel (TR)TrayTube
Package / Case
40-WFQFN Exposed Pad48-TQFP Exposed Pad
Supplier Device Package
40-TQFN (6x6)48-TQFP-EP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
256
In Stock
1 : ¥122.24000
Tray
Tray
Active
ADC, DAC
20
12 b
400k
SPI
Analog and Digital
1.62V ~ 5.5V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
99
In Stock
1 : ¥134.48000
Tube
Tube
Active
ADC, DAC
20
12 b
400k
SPI
Analog and Digital
1.62V ~ 5.5V
-40°C ~ 105°C
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
0
In Stock
Check Lead Time
2,000 : ¥74.51139
Tape & Reel (TR)
Tape & Reel (TR)
Active
ADC, DAC
20
12 b
400k
SPI
Analog and Digital
1.62V ~ 5.5V
-40°C ~ 105°C
Surface Mount
48-TQFP Exposed Pad
48-TQFP-EP (7x7)
Showing
of 3

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.