MAX11300GCM+T | |
---|---|
DigiKey Part Number | MAX11300GCM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11300GCM+T |
Description | IC ADC/DAC 12BIT 400K 48TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k SPI 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11300GCM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 20 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥74.51139 | ¥149,022.78 |