Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,443 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.42049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 20pF | 150 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) | |||
3,759 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.35810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 20pF | 150 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) | |||
2,120 In Stock | 1 : ¥6.16000 Bulk | Bulk | Not For New Designs | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
0 In Stock | 100 : ¥10.71420 Bulk | Bulk | Not For New Designs | MHz Crystal | 1.8432 MHz | ±50ppm | ±30ppm | 13pF | 750 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.530" (13.46mm) |