LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥146.90000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 410lm (400lm ~ 420lm) | 1.05A | 85°C | 2.95V | 132 lm/W | 3A | 70 | 115° | - | 19.89mm Dia | - | - | Flat | |||
1,000 In Stock | 1 : ¥105.25000 Tray | Tray | Not For New Designs | LED Module | White, Cool | 6500K | - | Starboard | 490lm (480lm ~ 500lm) | 1.05A | 85°C | 2.95V | 158 lm/W | 3A | 65 (Typ) | 125° | - | 19.89mm Dia | - | - | Domed | |||
490 In Stock | 1 : ¥112.22000 Tray | Tray | Not For New Designs | LED Module | White, Neutral | 4000K | - | Starboard | 470lm (460lm ~ 480lm) | 1.05A | 85°C | 2.95V | 152 lm/W | 3A | 70 | 125° | - | 19.89mm Dia | - | - | Domed | |||
297 In Stock | 1 : ¥98.19000 Tray | Tray | Not For New Designs | LED Module | White, Warm | 2700K | - | Starboard | 390lm (380lm ~ 400lm) | 1.05A | 85°C | 2.95V | 126 lm/W | 3A | 80 | 125° | - | 19.89mm Dia | - | - | Domed | |||
119 In Stock | 1 : ¥136.02000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 410lm (400lm ~ 420lm) | 1.05A | 85°C | 2.95V | 132 lm/W | 3A | 70 | 115° | - | 19.89mm Dia | - | - | Flat | |||
0 In Stock Check Lead Time | 250 : ¥115.61656 Tray | Tray | Active | LED Module | White, Warm | 2850K | - | Starboard | 350lm (340lm ~ 360lm) | 1.05A | 85°C | 2.95V | 113 lm/W | 3A | 80 | 115° | - | 19.89mm Dia | - | - | Flat |