Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,367 In Stock | 1 : ¥9.61000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
36,146 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
22,263 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,400 : ¥9.76683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
13,636 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥10.65633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
37,758 In Stock | 1 : ¥17.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
15,030 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.50810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
24,673 In Stock | 1 : ¥18.23000 Cut Tape (CT) 3,000 : ¥12.10330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
6,277 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,400 : ¥8.80021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
12,725 In Stock | 1 : ¥20.91000 Cut Tape (CT) 2,500 : ¥9.56060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
5,195 In Stock | 1 : ¥21.34000 Cut Tape (CT) 3,000 : ¥9.78431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
8,203 In Stock | 1 : ¥20.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
13,359 In Stock | 1 : ¥21.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,113 In Stock | 1 : ¥22.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 28 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
8,151 In Stock | 1 : ¥23.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
8,870 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 40K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
16,043 In Stock | 1 : ¥24.06000 Cut Tape (CT) 5,000 : ¥15.96954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-WLCSP | 36-UFBGA, WLCSP | |||
7,329 In Stock | 1 : ¥23.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
113,448 In Stock | 1 : ¥24.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 64-LQFP | |||
2,704 In Stock | 1 : ¥25.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 59 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
6,133 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.88711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
15,654 In Stock | 1 : ¥26.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
35,634 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,400 : ¥17.49125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
346 In Stock | 1 : ¥26.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
16,182 In Stock | 1 : ¥28.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 6K x 8 | 20K x 8 | 1.65V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,906 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥14.18210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad |