DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364 In Stock | 1 : ¥66.66000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | |||
171 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm) | - | |||
2,269 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | |||
110 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 3V | 3.6V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - | |||
177 In Stock | 1 : ¥66.66000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | |||
368 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 8-DIP Module, 4 Leads | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | - | |||
26 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 8-DIP Module, 4 Leads | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 63mA | 750 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 63mA | 750 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | |||
4 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - |