Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,192 In Stock | 1 : ¥34.07000 Cut Tape (CT) 3,000 : ¥16.46048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 16V | 0.8V | 15V | 3.5A, 2.5A | 300kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥40.88000 Cut Tape (CT) 250 : ¥28.51724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 16V | 0.8V | 15V | 3.5A, 2.5A | 300kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x5) |