TPS65253RHDT | |
---|---|
DigiKey Part Number | 296-TPS65253RHDTTR-ND - Tape & Reel (TR) 296-TPS65253RHDTCT-ND - Cut Tape (CT) 296-TPS65253RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65253RHDT |
Description | IC REG BUCK ADJ DL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A, 2.5A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65253RHDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.69000 | ¥366.90 |
25 | ¥34.68160 | ¥867.04 |
100 | ¥30.05860 | ¥3,005.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.51724 | ¥7,129.31 |
500 | ¥25.58832 | ¥12,794.16 |
1,250 | ¥21.58049 | ¥26,975.61 |
2,500 | ¥20.50149 | ¥51,253.72 |