SZMMBZ6V8ALT1G

DigiKey Part Number
SZMMBZ6V8ALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ6V8ALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ6V8ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ6V8ALT1G
Description
DIODE ZENER 4.5V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.5 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ6V8ALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.5 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
500 nA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥1.77300¥17.73
100¥0.86450¥86.45
500¥0.72112¥360.56
1,000¥0.50111¥501.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43428¥1,302.84
6,000¥0.40286¥2,417.16
9,000¥0.33407¥3,006.63
30,000¥0.32817¥9,845.10
75,000¥0.29477¥22,107.75
150,000¥0.25546¥38,319.00
Manufacturers Standard Package