Zener Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,237 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 11 V | ±5% | 300 mW | 20 Ohms | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 6,000 : ¥0.65040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | 11 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 8.5 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |