Wrenches

Results: 3
Manufacturer
Huber+Suhner, Inc.Jonard Tools
Series
SMATWAF
Packaging
BoxBulk
Tool Type
SMA Torque WrenchTorque Wrench
Measurement Type
-Metric
End - Size
8mm22mm
Length
6.68" (169.7mm)-
Finish
-Black Oxide Finish
End Detail
-Angled 15°
Torque
-Fixed, 40.00 in-lbs (4.52Nm)Fixed, 8.85 in-lbs (1.00Nm)
Features
-Audible Click, Ergonomic, Soft Grip
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Measurement Type
End - Size
Length
Finish
End Detail
Torque
Features
74_Z-0-0-21
74_Z-0-0-21
WRENCH SMA TORQUE WRENCH 8MM
Huber+Suhner, Inc.
95
In Stock
1 : ¥1,384.05000
Bulk
Bulk
Active
SMA Torque Wrench
Metric
8mm
-
-
-
Fixed, 8.85 in-lbs (1.00Nm)
-
TWAF-2244
TWAF-2244
WRENCH TORQUE 22MM 6.68"
Jonard Tools
9
In Stock
1 : ¥538.20000
Box
Box
Active
Torque Wrench
Metric
22mm
6.68" (169.7mm)
Black Oxide Finish
Angled 15°
Fixed, 40.00 in-lbs (4.52Nm)
Audible Click, Ergonomic, Soft Grip
1
In Stock
1 : ¥387.23000
Bulk
Bulk
Active
Torque Wrench
-
-
-
-
-
-
-
Showing
of 3

Wrenches


A wrench or spanner is a tool used to provide grip and mechanical advantage in applying torque to turn rotary fasteners such as nuts bolts or to prevent rotation. Wrenches are made in SAE, metric and adjustable configurations to fit a wide variety of fastener sizes and may employ features such as high voltage insulation or angled ends for special conditions. Common tool types are box end, open end, ratcheting, combination, torque and lineman's wrenches.