760308101219 | |
---|---|
DigiKey Part Number | 732-9675-ND |
Manufacturer | |
Manufacturer Product Number | 760308101219 |
Description | RX 1 COIL 1 LAYER 11.8UH 700MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 11.8µH Wireless Charging Coil Receiver 750mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101219 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 11.8µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 13 @ 125kHz | |
Current Rating (Amps) | 700mA | |
Current - Saturation (Isat) | 1.5A | |
Frequency - Self Resonant | 22MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.59" Dia x 0.02" H (15.0mm x 0.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥61.57400 | ¥615.74 |
32 | ¥56.81188 | ¥1,817.98 |
64 | ¥51.96813 | ¥3,325.96 |
128 | ¥45.23602 | ¥5,790.21 |