Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,373 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
3,180 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Gray | |||
1,390 In Stock | 1 : ¥5.83000 Bag | Bag | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
4,076 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
16,366 In Stock 2,000 Factory | 1 : ¥6.32000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Orange | |||
1,392 In Stock | 1 : ¥3.94000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Green | |||
3,993 In Stock | 1 : ¥4.02000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
2,722 In Stock | 1 : ¥5.09000 Box | Box | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
434 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
76 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 1 | 12 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |