EBAA-02-C

DigiKey Part Number
2057-EBAA-02-C-ND
Manufacturer
Manufacturer Product Number
EBAA-02-C
Description
EUROBLOCK 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Tin
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥1.86400¥18.64
25¥1.45160¥36.29
50¥1.23140¥61.57
100¥1.06480¥106.48
250¥0.90736¥226.84
500¥0.82296¥411.48
Manufacturers Standard Package