Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,163 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
20,079 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 7 A | 250 V | 18-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
40,027 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
3,581 In Stock | 1 : ¥7.96000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,606 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
4,523 In Stock | 1 : ¥5.91000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
1,216 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |