Wire to Board

Results: 5
Manufacturer
On Shore Technology Inc.Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON MKDSOSTVN
Positions Per Level
346810
Pitch
0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)
Current
6 A12 A13.5 A15 A
Voltage
150 V300 V
Wire Gauge
14-30 AWG16-30 AWG18-30 AWG
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1715734
1715734
TERM BLK 3P SIDE ENT 5.08MM PCB
Phoenix Contact
11,384
In Stock
4,750
Factory
1 : ¥11.33000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
OSTVN08A150
OSTVN08A150
TERM BLK 8P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
17,126
In Stock
1 : ¥22.99000
Bulk
Bulk
Active
1
8
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
OSTVN10A150
OSTVN10A150
TERM BLK 10P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
1,218
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
1
10
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
282836-4
282836-4
TERM BLK 4POS SIDE ENTRY 5MM PCB
TE Connectivity AMP Connectors
77,767
In Stock
1 : ¥18.23000
Bulk
Bulk
Active
1
4
0.197" (5.00mm)
Horizontal with Board
13.5 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
284391-6
284391-6
TERM BLK 6POS SIDE ENT 3.5MM PCB
TE Connectivity AMP Connectors
11,243
In Stock
1 : ¥27.42000
Bulk
Bulk
Active
1
6
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.