2624-3101 | |
---|---|
DigiKey Part Number | 2946-2624-3101-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3101 |
Description | TERM BLOCK 1POS TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.46080 | ¥236.52 |
50 | ¥8.58900 | ¥429.45 |
100 | ¥8.55050 | ¥855.05 |
250 | ¥7.22036 | ¥1,805.09 |
500 | ¥6.84024 | ¥3,420.12 |
1,000 | ¥6.08026 | ¥6,080.26 |
5,000 | ¥4.94023 | ¥24,701.15 |