NZ03005B0000G

DigiKey Part Number
1818-NZ03005B0000G-ND
Manufacturer
Manufacturer Product Number
NZ03005B0000G
Description
NZ 10.0 3P GREEN WITHOUT JUMPER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
55 A
Voltage
300 V
Wire Gauge
6-16 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.45000¥25.45
10¥19.39100¥193.91
35¥18.15943¥635.58
70¥16.14100¥1,129.87
105¥15.79038¥1,657.99
280¥14.56250¥4,077.50
525¥13.15884¥6,908.39
1,015¥11.66745¥11,842.46
5,005¥10.96564¥54,883.03
Manufacturers Standard Package