NZ04005B0000G | |
---|---|
DigiKey Part Number | 1818-NZ04005B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NZ04005B0000G |
Description | NZ 10.0 4P GREEN WITHOUT JUMPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 55 A | |
Voltage | 300 V | |
Wire Gauge | 6-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥29.97400 | ¥299.74 |
30 | ¥28.07467 | ¥842.24 |
60 | ¥24.95650 | ¥1,497.39 |
120 | ¥24.41325 | ¥2,929.59 |
270 | ¥22.51463 | ¥6,078.95 |
510 | ¥20.34455 | ¥10,375.72 |
1,020 | ¥18.03887 | ¥18,399.65 |