Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,295 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
2,321 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 12 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
3,450 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
5,084 In Stock | 1 : ¥6.81000 Box | Box | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,322 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 13.5 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black |