Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.44446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | White |