Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,821 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
4,190 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | Horizontal with Board | 7 A | 250 V | 18-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
2,529 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | 7 A | 250 V | 18-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
2,323 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | Horizontal with Board | 7 A | 250 V | 18-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
159 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Orange | |||
74 In Stock | 1 : ¥12.56000 Box | Box | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |