Wire to Board

Results: 8
Manufacturer
Adam TechPhoenix ContactTE Connectivity AMP ConnectorsWeidmüllerWürth Elektronik
Series
-COMBICON TDPTEBLPTLPTAOmnimate PMWR-TBL Series 2427
Packaging
BoxBulk
Positions Per Level
1245
Pitch
0.197" (5.00mm)0.200" (5.08mm)0.295" (7.50mm)0.394" (10.00mm)0.591" (15.00mm)
Mating Orientation
30° (150°) Angle with BoardHorizontal with Board
Current
14 A15 A27 A32 A41 A76 A125 A
Voltage
300 V400 V600 V1000 V
Wire Gauge
1-20 AWG4-18 AWG8-22 AWG10-24 AWG12-24 AWG12-30 AWG14-26 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Spring Cage, Tension Clamp
Features
-Interlocking (Side)Lever Actuated
Color
GreenOrange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1017503
1017503
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
2,134
In Stock
1 : ¥5.34000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
32 A
400 V
12-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
1760490000
1760490000
TERM BLK 2P SIDE ENT 5.08MM PCB
Weidmüller
16,366
In Stock
2,000
Factory
1 : ¥6.32000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-26 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Orange
EB171SA-02-M
EB171SA-02-M
TERM BLOCK 2POS 30DEG 7.5MM PCB
Adam Tech
580
In Stock
1 : ¥18.80000
Box
Box
Active
1
2
0.295" (7.50mm)
30° (150°) Angle with Board
27 A
600 V
10-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Green
1986242-2
1986242-2
TERM BLK 2P SIDE ENTRY 15MM PCB
TE Connectivity AMP Connectors
1,660
In Stock
1 : ¥107.88000
Bulk
-
Bulk
Active
1
2
0.591" (15.00mm)
Horizontal with Board
125 A
600 V
1-20 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691242710005
691242710005
5.00 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
100
In Stock
1 : ¥23.73000
Bulk
Bulk
Active
1
5
0.197" (5.00mm)
Horizontal with Board
14 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1333821
1333821
PCB TERMINAL BLOCK - LPTA 16/ 4-
Phoenix Contact
33
In Stock
1 : ¥99.75000
Box
Box
Active
1
4
0.394" (10.00mm)
30° (150°) Angle with Board
76 A
1000 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
1098167
1098167
PCB TERMINAL BLOCK, NOMINAL CURR
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥24.38000
Bulk
Bulk
Active
1
2
0.295" (7.50mm)
Horizontal with Board
41 A
1000 V
8-22 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Lever Actuated
Green
1333816
1333816
PCB TERMINAL BLOCK - LPTA 16/ 1-
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥23.23000
Box
Box
Active
1
1
0.394" (10.00mm)
30° (150°) Angle with Board
76 A
1000 V
4-18 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Green
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.