1986242-2 | |
---|---|
DigiKey Part Number | A99381-ND |
Manufacturer | |
Manufacturer Product Number | 1986242-2 |
Description | TERM BLK 2P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986242-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 125 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel - Tri-Chromate Plated | |
Screw Material - Plating | Steel - Tri-Chromate Plated | |
Torque - Screw | 3.4 Nm (30 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
70 | ¥91.36100 | ¥6,395.27 |
140 | ¥84.65071 | ¥11,851.10 |
1,050 | ¥72.26278 | ¥75,875.92 |