Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,148 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,650 : ¥2.13808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 9 A | 600 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | - | |||
15,374 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.52127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 9 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Push Button Actuated | Black | ||
3,533 In Stock | 1 : ¥15.27000 Cut Tape (CT) 750 : ¥6.84796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | White | |||
549 In Stock | 1 : ¥9.61000 Cut Tape (CT) 600 : ¥4.53728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 300 V | 18-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Natural | |||
765 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥3.87577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | Black | |||
486 In Stock | 1 : ¥14.45000 Cut Tape (CT) 550 : ¥4.82215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 | 2 | 0.315" (8.00mm) | Horizontal with Board | - | - | 18-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.44446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.157" (4.00mm) | Horizontal with Board | 9 A | 320 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | White |