009276006021106 | |
---|---|
DigiKey Part Number | 478-6172-2-ND - Tape & Reel (TR) 478-6172-1-ND - Cut Tape (CT) 478-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276006021106 |
Description | TERM BLK 6POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.16400 | ¥101.64 |
100 | ¥9.12270 | ¥912.27 |
500 | ¥7.46436 | ¥3,732.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.63500 | ¥6,635.00 |
2,000 | ¥6.22033 | ¥12,440.66 |
3,000 | ¥6.01297 | ¥18,038.91 |
5,000 | ¥5.80561 | ¥29,028.05 |
10,000 | ¥5.51534 | ¥55,153.40 |