Standard Washers

Results: 3
Manufacturer
B&F Fastener SupplyKeystone ElectronicsRAF Electronic Hardware
Type
FlatSplit Lock
Thread/Screw/Hole Size
#6#8-32
Diameter - Inside
0.144" (3.66mm)0.146" (3.71mm)0.157" (3.99mm)
Diameter - Outside
0.250" (6.35mm) 1/4"0.312" (7.92mm) 5/16"0.382" (9.70mm)
Thickness
0.012" (0.31mm)0.033" (0.84mm)-
Plating
-Zinc
Material
Stainless SteelSteel
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
#FWZ
#6FWZ
WASHER FLAT #6 STEEL
B&F Fastener Supply
3,693
In Stock
100 : ¥0.30600
Bulk
-
Bulk
Active
Flat
#6
0.157" (3.99mm)
0.382" (9.70mm)
-
Zinc
Steel
4700
4700
WASHER SPLIT LOCK #6 STEEL
Keystone Electronics
6,538
In Stock
22,200
Factory
1 : ¥0.88000
Bulk
-
Bulk
Active
Split Lock
#6
0.144" (3.66mm)
0.250" (6.35mm) 1/4"
0.033" (0.84mm)
Zinc
Steel
1059-SS-20
1059-SS-20
.312OD X .012 THICK X .146ID
RAF Electronic Hardware
125
In Stock
1 : ¥6.42000
Bulk
-
Bulk
Active
Flat
#8-32
0.146" (3.71mm)
0.312" (7.92mm) 5/16"
0.012" (0.31mm)
-
Stainless Steel
Showing
of 3

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.