Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,184 In Stock | 100 : ¥0.22680 Bulk | - | Bulk | Active | Internal Tooth | #6 | - | 0.285" (7.20mm) | 0.018" (0.46mm) | Zinc | Steel | ||
4,022 In Stock | 100 : ¥0.29280 Bulk | - | Bulk | Active | Flat | #8 | 0.177" (4.50mm) | 0.370" (9.40mm) | 0.031" (0.79mm) 1/32" | - | Stainless Steel | ||
12,173 In Stock | 100 : ¥0.46160 Bulk | - | Bulk | Active | Internal Tooth | #6 | - | 0.285" (7.20mm) | 0.018" (0.46mm) | - | Stainless Steel | ||
8,600 In Stock | 100 : ¥0.49940 Bulk | - | Bulk | Active | Internal Tooth | #10 | - | 0.385" (9.78mm) | 0.022" (0.56mm) | Zinc | Steel | ||
361 In Stock 3,500 Factory | 1 : ¥1.76000 Bulk | - | Bulk | Active | Internal Tooth | 1/4" | 0.260" (6.60mm) | 0.469" (11.91mm) 15/32" | 0.025" (0.64mm) | Nickel | Phosphor Bronze |