Bushing, Shoulder Washers

Results: 3
Manufacturer
Boyd Laconia, LLCKeystone Electronics
Thread/Screw/Hole Size
#4#6
Diameter - Inside
0.115" (2.92mm)0.116" (2.95mm)0.140" (3.56mm)
Diameter - Outside
0.215" (5.46mm)0.218" (5.54mm)0.290" (7.37mm)
Diameter - Shoulder
0.135" (3.43mm)0.170" (4.32mm)
Thickness - Overall
0.072" (1.83mm)0.173" (4.40mm)
Length - Below Head
0.031" (0.79mm) 1/32"0.032" (0.81mm)0.125" (3.18mm) 1/8"
Material
NylonPolyphenylene Sulfide, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
3049
3049
WASHER SHOULDER #4 NYLON
Keystone Electronics
97,405
In Stock
83,400
Factory
1 : ¥1.34000
Bulk
-
Bulk
Active
#4
0.115" (2.92mm)
0.218" (5.54mm)
0.135" (3.43mm)
0.072" (1.83mm)
0.031" (0.79mm) 1/32"
Nylon
7721-7PPSG
7721-7PPSG
INSULATING SHOULDER WASHER
Boyd Laconia, LLC
26,379
In Stock
1 : ¥7.33000
Bulk
-
Bulk
Active
#4
0.116" (2.95mm)
0.215" (5.46mm)
0.135" (3.43mm)
0.072" (1.83mm)
0.032" (0.81mm)
Polyphenylene Sulfide, Glass Filled
3054
3054
WASHER SHOULDER #6 NYLON
Keystone Electronics
23,335
In Stock
1 : ¥1.61000
Bulk
-
Bulk
Active
#6
0.140" (3.56mm)
0.290" (7.37mm)
0.170" (4.32mm)
0.173" (4.40mm)
0.125" (3.18mm) 1/8"
Nylon
Showing
of 3

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.