3054 | |
---|---|
DigiKey Part Number | 36-3054-ND |
Manufacturer | |
Manufacturer Product Number | 3054 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.173" (4.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Thickness - Overall | 0.173" (4.40mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.61000 | ¥1.61 |
25 | ¥1.36200 | ¥34.05 |
100 | ¥1.33440 | ¥133.44 |
250 | ¥1.24200 | ¥310.50 |
500 | ¥1.08774 | ¥543.87 |
1,000 | ¥0.73773 | ¥737.73 |
2,500 | ¥0.67624 | ¥1,690.60 |
5,000 | ¥0.65573 | ¥3,278.65 |