BD71850MWV-E2

DigiKey Part Number
846-BD71850MWV-E2TR-ND - Tape & Reel (TR)
846-BD71850MWV-E2CT-ND - Cut Tape (CT)
846-BD71850MWV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD71850MWV-E2
Description
BD71850MWV INTEGRATES ALL POWER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070
Datasheet
 Datasheet
EDA/CAD Models
BD71850MWV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (6), Linear (LDO) (6)
Number of Outputs
12
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 1.3V, 3A
Voltage/Current - Output 2
0.7V ~ 1.3V, 3A
Voltage/Current - Output 3
0.7V ~ 1.35V, 3A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
UQFN56BV7070
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.04000¥36.04
10¥30.26300¥302.63
100¥24.47990¥2,447.99
500¥21.75992¥10,879.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥18.63196¥27,947.94
3,000¥17.54397¥52,631.91
Manufacturers Standard Package