Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,979 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
8,391 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥2.95553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
1,339 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥2.95553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,900 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥2.95553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
2,954 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
2,245 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥3.38654 Tape & Reel (TR) 1 : ¥4.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.9V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥2.95553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.85V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.7V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 2.85V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.2V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.85V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 5.5V | 1.85V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.85V | - | 0.3V @ 100mA | 100mA | 100 µA | 150 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |