MIC5253-3.3YC5-TR | |
---|---|
DigiKey Part Number | 576-1289-2-ND - Tape & Reel (TR) 576-1289-1-ND - Cut Tape (CT) 576-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5253-3.3YC5-TR |
Description | IC REG LINEAR 3.3V 100MA SC70-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5253-3.3YC5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥2.95550 | ¥295.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95553 | ¥8,866.59 |