Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,334 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,500 : ¥8.92631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,691 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,500 : ¥8.92631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
8,620 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,855 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,580 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥9.52136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 4.8V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
1,077 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,500 : ¥8.92631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
290 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
251 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
403 In Stock | 1 : ¥12.23000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 4.8V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,500 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,500 : ¥8.92631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,458 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥16.32240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
388 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
0 In Stock | 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 4.8V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥7.50002 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥8.50749 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 2,500 : ¥8.50749 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 500 : ¥9.19498 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥9.19498 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | 760 : ¥9.72225 Tube | - | Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 760 : ¥9.72225 Tube | - | Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 5V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 760 : ¥9.72225 Bulk | - | Bulk | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 760 : ¥9.72225 Bulk | - | Bulk | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 4.8V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 700 : ¥11.02823 Bulk | - | Bulk | Discontinued at Digi-Key | Positive | Fixed | 1 | 26V | 3.3V | - | 0.35V @ 100mA | 100mA | 350 µA | 1.5 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |