Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,371 In Stock | 1 : ¥18.19000 Cut Tape (CT) 2,500 : ¥8.33653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
5,290 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥11.17149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
1,005 In Stock | 1 : ¥23.89000 Cut Tape (CT) 1,000 : ¥13.08575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
0 In Stock 5,000 Marketplace | Obsolete | Tube Tube | Obsolete | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 | P-TO220-5-43 | |||
507 In Stock | 1 : ¥12.75000 Tube | Tube | Obsolete | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 Formed Leads | PG-TO220-5-3 | |||
2,320 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,500 : ¥8.05076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
0 In Stock Check Lead Time | 1 : ¥23.89000 Cut Tape (CT) 1,000 : ¥12.63719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | P-TO220-5-122 | |||
0 In Stock | 2,500 : ¥8.02055 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 220 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
0 In Stock | 1,000 : ¥10.08632 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 | P-TO220-5-43 | |||
0 In Stock | 500 : ¥12.17316 Tube | Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 40V | 8.5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 Formed Leads | PG-TO220-5-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | Positive | Fixed | 1 | 40V | 10V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 Formed Leads | PG-TO220-5-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 Formed Leads | PG-TO220-5-3 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 10V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 8.5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | P-TO220-5-122 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 | P-TO220-5-43 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Through Hole | TO-220-5 | P-TO220-5-43 | |||
0 In Stock | Active | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Adjustable | 1 | 40V | 2.5V | 20V | 0.5V @ 250mA | 400mA | 200 µA | 25 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | PG-TO263-5-1 |