TLE4276GV50ATMA4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 5,290
Unit Price: ¥16.83000
Datasheet

TLE4276GV50ATMA4

DigiKey Part Number
448-TLE4276GV50ATMA4TR-ND - Tape & Reel (TR)
448-TLE4276GV50ATMA4CT-ND - Cut Tape (CT)
448-TLE4276GV50ATMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4276GV50ATMA4
Description
IC REG LIN 5V 400MA TO220-5-122
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA P-TO220-5-122
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
25 mA
PSRR
54dB (100Hz)
Control Features
Inhibit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
P-TO220-5-122
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.89000¥23.89
10¥21.48500¥214.85
25¥20.31120¥507.78
100¥17.60180¥1,760.18
250¥16.69908¥4,174.77
500¥14.98404¥7,492.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.63719¥12,637.19
2,000¥12.00532¥24,010.64
5,000¥11.55400¥57,770.00
Manufacturers Standard Package