Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,507 In Stock 2,226,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,602 In Stock 117,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
110,341 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.64278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,760 In Stock 15,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
16,717 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.20837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,632 In Stock 66,000 Factory | 1 : ¥4.25000 Cut Tape (CT) 1,000 : ¥1.65520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
912 In Stock 21,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.85708 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.6V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock | 4,000 : ¥1.16696 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,000 : ¥1.65520 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥1.65520 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.6V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock 19,000 Factory Check Lead Time | 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥1.98647 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.6V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥2.23045 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6V | 2.5V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6V | 2.6V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |