AP2112R5-1.2TRG1 | |
---|---|
DigiKey Part Number | AP2112R5-1.2TRG1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2112R5-1.2TRG1 |
Description | IC REG LINEAR 1.2V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65sB (100Hz ~ 1KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.98647 | ¥1,986.47 |
2,000 | ¥1.81123 | ¥3,622.46 |
5,000 | ¥1.69437 | ¥8,471.85 |
10,000 | ¥1.57752 | ¥15,775.20 |
25,000 | ¥1.49572 | ¥37,393.00 |
50,000 | ¥1.46067 | ¥73,033.50 |