Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,564 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,080 In Stock | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥5.74592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
8,594 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,016 In Stock | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥5.74592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5.5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,875 In Stock | 1 : ¥9.52000 Cut Tape (CT) 4,000 : ¥5.07948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
10,063 In Stock | 1 : ¥13.05000 Cut Tape (CT) 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
116 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,000 : ¥6.15633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
3,996 In Stock | 1 : ¥13.52000 Cut Tape (CT) 4,000 : ¥5.74591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
3,156 In Stock | 1 : ¥13.52000 Cut Tape (CT) 4,000 : ¥5.07948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
2,904 In Stock | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.90536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,602 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.19072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 7V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
49 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 10V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
64 In Stock | 1 : ¥10.37000 Cut Tape (CT) 4,000 : ¥4.38756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 30dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5S | |||
75 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.19072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 2.8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 1,000 : ¥5.94529 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.19072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
15 In Stock | 1 : ¥10.18000 Cut Tape (CT) 4,000 : ¥4.19074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 10V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 35dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP | |||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 1,000 : ¥5.94529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 40dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 4,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |