S-1212B50-E6T1U | |
---|---|
DigiKey Part Number | 1662-2917-2-ND - Tape & Reel (TR) 1662-2917-1-ND - Cut Tape (CT) 1662-2917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212B50-E6T1U |
Description | IC REG LINEAR 5V 250MA 6HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51000 | ¥85.10 |
25 | ¥8.07960 | ¥201.99 |
100 | ¥6.63600 | ¥663.60 |
250 | ¥6.20316 | ¥1,550.79 |
500 | ¥5.48176 | ¥2,740.88 |
1,000 | ¥5.07948 | ¥5,079.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.07948 | ¥20,317.92 |