Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,822 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.10946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -10.5V | - | - | 200mA | 350 µA | 45dB (1kHz) | - | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
88 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.21984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -4.5V | - | 0.119V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
85 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -4.5V | - | 0.119V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
85 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.21984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -2.6V | - | 0.169V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
46 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -3V | - | 0.151V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
13 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.10946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -2.5V | - | 0.174V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -16V | -5V | - | 0.114V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -2.5V | - | 0.174V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -2.6V | - | 0.169V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -3V | - | 0.151V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -3.3V | - | 0.142V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -4V | - | 0.127V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -4.5V | - | 0.119V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -5V | - | 0.114V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -6V | - | 0.105V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -12V | - | 0.087V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -2.5V | - | 0.174V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -2.6V | - | 0.169V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -3.3V | - | 0.142V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -4V | - | 0.127V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -6V | - | 0.105V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -12V | - | 0.087V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 1,000 : ¥3.10946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -3V | - | 0.151V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock Check Lead Time | 1,000 : ¥3.10946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -3.3V | - | 0.142V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock Check Lead Time | 1,000 : ¥3.10946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Negative | Fixed | 1 | -16V | -4V | - | 0.127V @ 20mA | 200mA | 200 µA | 45dB (1kHz) | - | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89 |