XC6902N251PR-G | |
---|---|
DigiKey Part Number | 893-XC6902N251PR-GTR-ND - Tape & Reel (TR) 893-XC6902N251PR-GCT-ND - Cut Tape (CT) 893-XC6902N251PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902N251PR-G |
Description | IC REG LINEAR -2.5V 200MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6902N251PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.174V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01200 | ¥150.30 |
100 | ¥4.93750 | ¥493.75 |
250 | ¥4.61516 | ¥1,153.79 |
500 | ¥4.07854 | ¥2,039.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.10946 | ¥3,109.46 |
2,000 | ¥2.90217 | ¥5,804.34 |
5,000 | ¥2.75705 | ¥13,785.25 |
10,000 | ¥2.65341 | ¥26,534.10 |
25,000 | ¥2.57049 | ¥64,262.25 |