Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,188 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.42871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,640 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.86405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.355V @ 100mA | 100mA | 3 µA | - | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
6,125 In Stock 141,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.96571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 3 µA | - | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) |