AMS1117CD-5.0 | |
---|---|
DigiKey Part Number | 4518-AMS1117CD-5.0TR-ND - Tape & Reel (TR) 4518-AMS1117CD-5.0CT-ND - Cut Tape (CT) 4518-AMS1117CD-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117CD-5.0 |
Description | IC LDO REG 5V 1A TO252 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71636 | ¥679.09 |
500 | ¥2.29850 | ¥1,149.25 |
1,000 | ¥1.77605 | ¥1,776.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61934 | ¥4,048.35 |
5,000 | ¥1.51488 | ¥7,574.40 |
12,500 | ¥1.41040 | ¥17,630.00 |
25,000 | ¥1.33727 | ¥33,431.75 |
62,500 | ¥1.30593 | ¥81,620.62 |