XC6204B252MR-G

DigiKey Part Number
893-1061-2-ND - Tape & Reel (TR)
893-1061-1-ND - Cut Tape (CT)
893-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204B252MR-G
Description
IC REG LINEAR 2.5V 150MA SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204B252MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.07500¥50.75
25¥4.76400¥119.10
100¥3.88850¥388.85
250¥3.61164¥902.91
500¥3.07386¥1,536.93
1,000¥2.45906¥2,459.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22857¥6,685.71
6,000¥2.07486¥12,449.16
15,000¥1.99801¥29,970.15
30,000¥1.92117¥57,635.10
Manufacturers Standard Package