Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,661 In Stock | 1 : ¥17.26000 Cut Tape (CT) 3,000 : ¥7.91693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.2V @ 1A | 1.05A | - | - | 40dB (1MHz) | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
5,071 In Stock | 1 : ¥39.79000 Cut Tape (CT) 3,000 : ¥19.98443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
47,889 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.23117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.55V @ 300mA | 300mA | 75 µA | 85 µA | 65dB (100Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,452 In Stock 12,500 Factory | 1 : ¥45.31000 Cut Tape (CT) 2,500 : ¥14.55726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |